| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RTS714N7S03 |
| Series: | ecomate Aquarius |
| Amperage: | 13 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Maximum Operating Temperature: | 125 °C |
| IP Rating: | IP69 |
| Shell Size: | 14 |
| SKU: | AMERTS714N7S03 |
RTS714N7S03
| Heilind Number: | AMERTS714N7S03 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RTS714N7S03 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Receptacle, Jam Nut, 7 Position, Female, Shell Size 14, with Silicone Seal
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems RTS6BS14N7P03 | Plug, 7 Position, Female, Shell Size 14, with Silicone Seal | ![]() |


