SC000013

Heilind Number:AMESC000013
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SC000013
ECAD Model:
3D Model

Description:

Socket, Rocksolid, Crimp X1.0m

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SC000013
Gender:Female
Wire Size:22 - 18 AWG
Contact Size:20
Current Rating:10 A
Contact Plating:Gold
Contact Material:Copper Alloy
Termination Method:Crimp
Series:MotionGrade™
SKU:AMESC000013

Detailed Description

Introducing the SC000013 Socket, a crucial component for reliable connectivity in high-performance systems. Designed as part of our MotionGrade™ series, this rock-solid socket features a female gender and ensures secure termination with its crimp contact method. Crafted from durable copper alloy with a gold plating, the 20-sized contacts guarantee efficient signal transmission. Ideal for wire sizes 22-18 AWG, this socket boasts a current rating of 10 A, making it suitable for demanding applications. With RoHS compliance and top-notch quality assurance, the SC000013 is a must-have in the realm of circular connector accessories and components. Trust in its superior performance and durability for all your connectivity needs.