SC000014

Heilind Number:AMESC000014
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SC000014
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET, ROCKSOLID, CRIMP, 2.0MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SC000014
Series:MotionGrade™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Contact Size:14
Wire Size:18 - 14 AWG
Current Rating:30 A
SKU:AMESC000014

Detailed Description

The SC000014 SOCKET is a reliable and durable component designed for MotionGrade™ applications. Featuring a female gender and a Crimp termination method, this contact ensures a secure and efficient connection. Constructed with a Copper Alloy contact material plated with Gold, it offers excellent conductivity and corrosion resistance. With a contact size of 14 and a wire size compatibility of 18-14 AWG, it is suitable for a wide range of wiring configurations. Rated for a current of 30 A, it can handle high-power applications with ease. RoHS compliant and in stock, this SOCKET is ready for immediate use in Circular Connector Accessories & Components, Circular Connector Contacts, Circular Connectors & Accessories, and other connector-related applications. Its acronym, SC000014, makes it easy to identify and integrate into your systems seamlessly. Trust in the quality and performance of the SC000014 for your connectivity needs.