Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems SC000036 |
Series: | M23 B, M40 |
Amperage: | 30 A |
Gender: | Male |
Contact Plating: | Gold |
Contact Size: | 2.0mm |
Maximum Contact Resistance: | <3 milliohm |
SKU: | AMESC000036 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |