SC000040

Heilind Number:AMESC000040
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SC000040
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Pin, Crimp, 2.0mm, M40 (Seri

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SC000040
Series:M40 C
Amperage:30 A
Gender:Male
Contact Plating:Gold
Contact Size:2.0mm
Maximum Contact Resistance:<3 milliohm
SKU:AMESC000040