| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SC000044 |
| Series: | M23 A,M23 B |
| Amperage: | 10 A |
| Gender: | Female |
| Contact Plating: | Gold |
| Contact Size: | 1.0mm |
| Maximum Contact Resistance: | <5 milliohm |
| SKU: | AMESC000044 |
SC000044
| Heilind Number: | AMESC000044 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | SC000044 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SOCKET, SLIT MACHINED, CRIMP,
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT60-204-12141 | Male Contact, Machined SI 12-14Awg, Nickel Plate | ![]() |
| Amphenol Sine Systems MA1LAE1700 | Receptacle,E type CW,male,17po straight | ![]() |
| Amphenol Sine Systems MA4FSR-A12.8 | Flexible Strain Relief, Boot E 12.8mm | ![]() |
| Amphenol Sine Systems MB1CKN0900 | Plug,female,9pos,HC Crimp,Shor housing | ![]() |
| Amphenol Sine Systems MS20M23F | Socket Contact, Machined, Gold Flash, Wire Range .34-.50mm², 20-22 AWG | ![]() |
| Amphenol Sine Systems SC000035 | PIN, CRIMP, 1.0MM | ![]() |
| Amphenol Sine Systems L17DM537447 | D SUB CONTACT SOCKET SOLDER CUP 14 AWG | ![]() |


