Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041

M23 / M40 Contact

Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: SC000045
Series: M23 B, M40
Amperage: 30 A
Gender: Female
Contact Plating: Gold
Contact Size: 2.0mm
Maximum Contact Resistance: <3 milliohm
SKU: AMESC000045

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: