| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SC000146 |
| Series: | M23 A |
| Amperage: | 10 A |
| Gender: | Male |
| Contact Plating: | Gold |
| Contact Size: | 1.0mm |
| Maximum Contact Resistance: | <5 milliohm |
| SKU: | AMESC000146 |
SC000146
| Heilind Number: | AMESC000146 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | SC000146 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.0MM PIN CONTACT, 28-24AWG.

