| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SC000264 |
| Series: | M23 Hybrid, Ethernet |
| Gender: | Female |
| Contact Plating: | Gold |
| Contact Size: | 0.7mm |
| SKU: | AMESC000264 |
SC000264
| Heilind Number: | AMESC000264 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | SC000264 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
M23, HYBRID, 0.7MM SOCKET 22-2

