| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT24-10SZ |
| Series: | MotionGrade™ |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Contact Size: | 1.5 mm |
| Wire Size: | 22 - 18 AWG |
| Current Rating: | 7 A |
| SKU: | AMESC000325 |
MS3450KT24-10SZ
Specifications
Detailed Description
Introducing the MS3450KT24-10SZ, a high-performance circular connector contact designed for seamless connectivity in motion-grade applications. Engineered specifically for female terminations, this contact features a crimp termination method for secure and reliable attachment. Constructed with copper alloy contact material and gold plating, it ensures optimal conductivity and durability. With a contact size of 1.5mm, it is compatible with a wide range of circular connectors. Suitable for wire sizes 22-18 AWG, it has a current rating of 7A, making it ideal for power and signal transmission. While not RoHS compliant, it meets stringent quality standards for performance and reliability. Part of the MotionGrade™ series, the MS3450KT24-10SZ is a must-have accessory for any professional working in high-reliability environments.

