MS3450KT24-11PX

Heilind Number:AMESC000338
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT24-11PX
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT24-11PX
Series:MotionGrade™
Gender:Male
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Contact Size:1 mm
Wire Size:22 - 18 AWG
Current Rating:7 A
SKU:AMESC000338

Detailed Description

Introducing SKU MS3450KT24-11PX from the MotionGrade™ series, designed for seamless connectivity in high-performance applications. This male crimp connector boasts a rugged construction with copper alloy contact material and gold plating, ensuring optimal signal transmission. Featuring a 1 mm contact size and compatibility with 22-18 AWG wire, it offers versatility in various setups. With a current rating of 7 A, this connector is perfect for power-intensive devices. Part of the Circular Connector Accessories & Components line, it guarantees reliable performance in demanding environments. Trust in the SC000338 for efficient and durable connections in your projects.