SC000386

Heilind Number:AMESC000386
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SC000386
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.0MM POWER PIN CONTACT, 28-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SC000386
Series:MotionGrade™
Gender:Male
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Contact Size:1 mm
Wire Size:28 - 24 AWG
Contact Design:Machined
Current Rating:10 A
SKU:AMESC000386

Detailed Description

Upgrade your circular connector with the SC000386, part of the MotionGrade™ series designed for optimal performance. This male connector features a crimp termination method and is constructed with durable copper alloy contacts plated in gold for maximum conductivity. With a contact size of 1mm, it is compatible with wire sizes ranging from 28 to 24 AWG. The machined contact design ensures reliable connections, while the 10A current rating allows for high-power applications. RoHS compliant and meticulously crafted, this connector is ideal for use in aerospace, military, and industrial environments. Elevate your connectivity with the SC000386.