SC000459

Heilind Number:AMESC000459
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SC000459
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, HYBRID, 0.6MM PIN (FOR US

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SC000459
Series:MotionGrade™
Gender:Male
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Contact Size:0.6 mm
Wire Size:26 - 22 AWG
Contact Design:Machined
Current Rating:0.5 A
SKU:AMESC000459

Detailed Description

Introducing the M23 HYBRID 0.6MM PIN (FOR US), a vital component in the MotionGrade™ series designed for high-performance connectivity. This male connector features a crimp termination method and is crafted from durable copper alloy with gold plating for optimal conductivity. The 0.6 mm machined contact size accommodates wire sizes ranging from 26 to 22 AWG, ensuring a secure and reliable connection. With a current rating of 0.5 A, this connector is suitable for a wide range of applications. Although not RoHS compliant, its quality and performance are unmatched. Perfect for use in Circular Connector Accessories & Components, Circular Connector Contacts, and other connector-related products, the SC000459 is a must-have for any project requiring dependable connectivity.