SC000460

Heilind Number:AMESC000460
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SC000460
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, HYBRID, 0.6MM SOCKET (FOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SC000460
Gender:Female
Wire Size:26 - 22 AWG
Contact Size:0.6 mm
Contact Design:Machined
Current Rating:0.5 A
Contact Plating:Gold
Contact Material:Copper Alloy
Termination Method:Crimp
Series:MotionGrade™
SKU:AMESC000460

Detailed Description

Introducing the M23 HYBRID 0.6mm SOCKET, a high-performance female connector from the MotionGrade™ series. Designed for precise and reliable crimp termination, this connector features copper alloy contacts with gold plating for optimal conductivity. The 0.6mm contact size is compatible with wire sizes ranging from 26 to 22 AWG, making it versatile for a variety of applications. With a current rating of 0.5A, it ensures efficient power transmission. While not RoHS compliant, its durable and machined contact design guarantees long-lasting performance. Perfect for use in circular connector accessories and components, this connector, with SKU SC000460, is essential for your connectivity needs.