SC000463

Heilind Number:AMESC000463
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SC000463
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, HYBRID, 2.0MM PIN (FOR US

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SC000463
Series:MotionGrade™
Gender:Male
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Contact Size:2 mm
Wire Size:18 - 14 AWG
Contact Design:Machined
Current Rating:30 A
SKU:AMESC000463

Detailed Description

Introducing the SC000463, also known as the M23 Hybrid Connector with a 2.0mm pin, perfect for high-performance connectivity in demanding environments. This male connector, part of the MotionGrade™ series, features a crimp termination method and gold-plated copper alloy contacts for reliable signal transmission. With a contact size of 2mm and compatibility with 18-14 AWG wire sizes, it offers versatility in various applications. The machined contact design ensures precision and durability, while the 30A current rating makes it suitable for power-intensive tasks. Ideal for circular connector accessories and components, this SC000463 product guarantees exceptional performance and longevity.