SC000465

Heilind Number:AMESC000465
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SC000465
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, HYBRID, 1.0MM PIN (FOR US

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SC000465
Gender:Male
Wire Size:22 - 18 AWG
Contact Size:1 mm
Contact Design:Machined
Current Rating:10 A
Contact Plating:Gold
Contact Material:Copper Alloy
Termination Method:Crimp
Series:MotionGrade™
SKU:AMESC000465

Detailed Description

Introducing the SC000465, also known as the M23 Hybrid 1.0mm Pin Connector. Specifically designed for the US market, this male connector features a crimp termination method, ensuring secure and reliable connections. Crafted with copper alloy contacts plated in gold, it guarantees optimal conductivity and durability. With a contact size of 1mm and compatibility with 22-18 AWG wire, it is versatile for various applications. The machined contact design and current rating of 10A further enhance its performance. Part of the MotionGrade™ series, it meets high standards of quality and reliability. Ideal for use in Circular Connector Accessories & Components, Circular Connector Contacts, and more, the SC000465 is a must-have component for any project.