SC000466

Heilind Number:AMESC000466
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SC000466
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, HYBRID, 1.0MM SOCKET (FOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SC000466
Series:MotionGrade™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Contact Size:1 mm
Wire Size:22 - 18 AWG
Contact Design:Machined
Current Rating:10 A
SKU:AMESC000466

Detailed Description

Introducing the M23 HYBRID 1.0mm SOCKET (FOR) from our MotionGrade™ series, designed for high-performance connectivity in demanding environments. This female connector features a crimp termination method and is constructed with a copper alloy contact material plated with gold for optimal conductivity and durability. With a 1mm contact size and compatibility with wire sizes ranging from 22 to 18 AWG, it offers versatility in various applications. The machined contact design ensures reliable and secure connections, with a current rating of 10A. Part of our Circular Connector Accessories & Components line, the M23 HYBRID is a vital component for industrial and commercial systems requiring robust and efficient connectivity.