MS3450KT24-11PY

Heilind Number:AMESC000523
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT24-11PY
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT24-11PY
Series:MotionGrade™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Contact Resistance:3 mΩ
Wire Size:2.5 - 4 mm²
Current Rating:30 A
SKU:AMESC000523

Detailed Description

Introducing the MS3450KT24-11PY from our MotionGrade™ series, a high-performance crimp wire contact designed for female connectors. Crafted with precision from copper alloy and plated with gold, these contacts ensure optimal conductivity with a low contact resistance of 3 mΩ. Suitable for wire sizes ranging from 2.5 to 4 mm², they are capable of handling a current rating of 30 A, making them ideal for high-power applications. With a durable construction and reliable performance, the SC000523 is the perfect choice for demanding environments where secure and efficient connections are essential.