SP-2-F

Heilind Number:AMESP-2-F
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SP-2-F
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 Pole loudspeaker cable connector. Thermoplastic shell, screw contacts

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SP-2-F
Color:Blue
Series:SP
Amperage:30 A
Connector Type:Loudspeaker
Termination Method:Screw Down
Contact Plating:Silver
Standards Met:UL94HB Complies with EU RoHS 2 Directive 2011/65/EU
SKU:AMESP-2-F