SP-2-FNS

Heilind Number:AMESP-2-FNS
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SP-2-FNS
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SP-2-FNS 2 Pole Loudspeaker Cable Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SP-2-FNS
Series:SP Series
IP Rating:IP20
Wire Size:16 - 10 AWG
Mount Type:Chassis Mount
Housing Color:Nickel
Mating Cycles:5000 cycle
Current Rating:20 A
Voltage Rating:133 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94HB
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMESP-2-FNS

Detailed Description

2 Pole Loudspeaker Cable Connectors, PG Gland Strain Relief, High Power Solder Contacts Included, Metal, Nickel Finish.