SP-2-FSL

Heilind Number:AMESP-2-FSL
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SP-2-FSL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SP-2-FSL 2 Pole Loudspeaker Cable Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SP-2-FSL
Series:SP Series
Housing Material:Nylon
Number of Contacts:2
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP20
Housing Color:Black
Mating Cycles:5000 cycle
Wire Size:16 - 10 AWG
Flammability Rating:UL 94HB
Current Rating:20 A
Voltage Rating:133 V
SKU:AMESP-2-FSL

Detailed Description

2 Pole Loudspeaker Cable Connectors, PG Gland with Strain Relief, High Power Solder Contacts Included, Thermoplastic Shell.