| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SP-2-MD |
| Color: | Black |
| Series: | SP |
| Amperage: | 30 A |
| Connector Type: | Loudspeaker |
| Contact Plating: | Silver |
| Standards Met: | UL94HB Complies with EU RoHS 2 Directive 2011/65/EU |
| SKU: | AMESP-2-MD |
SP-2-MD
| Heilind Number: | AMESP-2-MD |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | SP-2-MD |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2 Pole loudspeaker D type Chassis Mount connector. Black finish, thru holes, 3/16" solder tabs

