SP-4-FB

Heilind Number:AMESP-4-FB
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SP-4-FB
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SP-4-FB 4 Pole Loudspeaker Cable Connectors, High Power Screw Contacts Included, Metal, Black Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SP-4-FB
Series:SP Series
Housing Material:Nylon
Number of Contacts:4
Mount Type:Chassis Mount
Termination Method:Screw
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP20
Housing Color:Black
Mating Cycles:5000 cycle
Wire Size:16 - 12 AWG
Flammability Rating:UL 94HB
Current Rating:20 A
Voltage Rating:133 V
SKU:AMESP-4-FB

Detailed Description

Introducing the SP-4-FB 4 Pole Loudspeaker Cable Connectors, designed for high-power audio applications. Constructed with durable metal housing in a sleek black finish, these connectors are part of the SP Series known for their reliable performance. Featuring screw termination method with robust brass contacts plated in silver, they ensure secure and efficient signal transmission. With a wide operating temperature range from -25°C to 75°C and IP20 rating for protection against dust, these connectors guarantee durability in various environments. Suitable for wire sizes ranging from 16 to 12 AWG, they offer a versatile solution for audio, video, and broadcast setups. With a current rating of 20A and voltage rating of 133V, they meet the demands of high-power systems. Ideal for 5000 mating cycles, these connectors are a dependable choice for professional audio installations. Compliant with UL 94HB flammability rating, they prioritize safety without compromising on performance. Elevate your audio connectivity with the SP-4-FB, the ultimate solution for demanding audio applications.