SP-4-FBG

Heilind Number:AMESP-4-FBG
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SP-4-FBG
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SP-4-FBG 4 Pole Loudspeaker Cable Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SP-4-FBG
Series:SP Series
Housing Material:Nylon
Number of Contacts:4
Mount Type:Chassis Mount
Termination Method:Screw
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP20
Housing Color:Black
Mating Cycles:5000 cycle
Wire Size:16 - 12 AWG
Flammability Rating:UL 94HB
Current Rating:20 A
Voltage Rating:133 V
SKU:AMESP-4-FBG

Detailed Description

4 Pole Loudspeaker Cable Connectors, PG Gland, High Power Screw Contacts Included, Metal, Black Finish.