| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SP-4-FBSL |
| Series: | SP Series |
| IP Rating: | IP20 |
| Wire Size: | 16 - 10 AWG |
| Mount Type: | Chassis Mount |
| Housing Color: | Black |
| Mating Cycles: | 5000 cycle |
| Current Rating: | 20 A |
| Voltage Rating: | 133 V |
| Contact Plating: | Silver |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94HB |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMESP-4-FBSL |
SP-4-FBSL
| Heilind Number: | AMESP-4-FBSL |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | SP-4-FBSL |
| ECAD Model: |
Specifications
Detailed Description
4 Pole Loudspeaker Cable Connectors, PG Gland Strain Relief, High Power Solder Contacts Included, Metal, Black Finish.

