| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SP-4-FN |
| Series: | SP |
| Amperage: | 30 A |
| Contact Plating: | Nickel |
| Standards Met: | UL94HB Complies with EU RoHS 2 Directive 2011/65/EU |
| SKU: | AMESP-4-FN |
SP-4-FN
| Heilind Number: | AMESP-4-FN |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | SP-4-FN |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
4 Pole loudspeaker cable connector. Nickel finish, screw contacts

