SP-4-FS

Heilind Number:AMESP-4-FS
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SP-4-FS
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SP-4-FS 4 Pole Loudspeaker Cable Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SP-4-FS
Series:SP Series
Housing Material:Nylon
Number of Contacts:4
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP20
Housing Color:Black
Mating Cycles:5000 cycle
Wire Size:16 - 10 AWG
Flammability Rating:UL 94HB
Current Rating:20 A
Voltage Rating:133 V
SKU:AMESP-4-FS

Detailed Description

4 Pole Loudspeaker Cable Connectors, High Power Solder Contacts Included, Thermoplastic Shell.