SP-4-MDV

Heilind Number:AMESP-4-MDV
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SP-4-MDV
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SP-4-MDV 4 Pole Loudspeaker Chassis Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SP-4-MDV
Series:SP Series
IP Rating:IP20
Mount Type:Chassis Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:5000 cycle
Current Rating:20 A
Voltage Rating:133 V
Contact Plating:Silver
Contact Material:Phosphor Bronze
Housing Material:Plastic
Number of Contacts:4
Termination Method:Solder
Flammability Rating:UL 94HB
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMESP-4-MDV

Detailed Description

4 Pole Loudspeaker Chassis Mount, D Type Flange, Thru Holes, Vertical PCB, Black Finish