SP12A1F

Heilind Number:AMESP12A1F
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SP12A1F
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONTACT, 2.5MM, GOLD FLASH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SP12A1F
Series:MagnaMate™ ATHP Mini
Gender:Male
Contact Plating:Gold
Contact Size:2.5 mm
Wire Size:16 - 12 AWG
Contact Design:Stamped
Current Rating:23 A
Contact Insert Type:Pin
Contact Termination:Crimp
SKU:AMESP12A1F

Detailed Description

Introducing our MagnaMate™ ATHP Mini series PIN CONTACT, featuring a durable and efficient design for high-performance connectivity. With a contact size of 2.5mm and contact plating in gold flash, this male pin contact ensures reliable signal transmission. The stamped contact design and crimp termination provide secure attachment to wires ranging from 16 to 12 AWG. Ideal for use in demanding environments, this contact offers a current rating of 23A. Designed for the Magnamate™ Series, the SP12A1F contact is a crucial component in various applications, including aerospace, military, and industrial settings. Trust in the quality and performance of our PIN CONTACT to meet your connectivity needs with precision and reliability.