SP12A1G10-10

Heilind Number:AMESP12A1G10-10
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SP12A1G10-10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONTACT, 2.5MM, 10 GOLD P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SP12A1G10-10
Series:MagnaMate™ ATHP Mini
Gender:Male
Contact Plating:Gold
Contact Size:2.5 mm
Wire Size:4 mm²
Contact Design:Stamped
Current Rating:23 A
Contact Insert Type:Pin
Contact Termination:Crimp
SKU:AMESP12A1G10-10

Detailed Description

Introducing the SP12A1G10-10, a high-performance PIN CONTACT designed for optimal connectivity in MagnaMate™ ATHP Mini series connectors. Featuring a durable gold plating, this male contact ensures reliable signal transmission in demanding environments. With a contact size of 2.5 mm and wire size compatibility up to 4 mm², it is suitable for a wide range of applications. The stamped contact design and crimp termination method provide secure and efficient installation. With a current rating of 23 A, this contact guarantees high electrical conductivity. Perfect for use in aerospace, military, and industrial settings, the SP12A1G10-10 is a crucial component for maintaining seamless connectivity.