SP12A1G10

Heilind Number:AMESP12A1G10
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SP12A1G10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONTACT, 2.5MM, 10 GOLD P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SP12A1G10
Series:MagnaMate™ ATHP Mini
Gender:Male
Contact Plating:Gold
Contact Size:2.5 mm
Wire Size:16 - 12 AWG
Contact Design:Stamped
Current Rating:23 A
Contact Insert Type:Pin
Contact Termination:Crimp
SKU:AMESP12A1G10

Detailed Description

Introducing the SP12A1G10, a high-performance PIN CONTACT designed for superior connectivity in your MagnaMate™ ATHP Mini series applications. Featuring a durable 2.5mm gold-plated contact, this male pin ensures reliable signal transmission. With a contact size of 2.5mm and wire size compatibility ranging from 16 to 12 AWG, it offers versatility for various wiring setups. The stamped contact design and crimp termination method guarantee secure and efficient installation. With a current rating of 23A, this pin contact is ideal for demanding industrial environments. While not ROHS compliant, its exceptional performance makes it a valuable component in your connector assembly. Upgrade your connectivity with the SP12A1G10 for optimal reliability and performance.