SP12A1G15-10

Heilind Number:AMESP12A1G15-10
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SP12A1G15-10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONTACT, 2.5MM, 15 GOLD P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SP12A1G15-10
Gender:Male
Wire Size:4 mm²
Contact Size:2.5 mm
Contact Design:Stamped
Current Rating:23 A
Contact Plating:Gold
Contact Insert Type:Pin
Contact Termination:Crimp
Series:MagnaMate™ ATHP Mini
SKU:AMESP12A1G15-10

Detailed Description

Introducing the SP12A1G15-10, a high-performance PIN CONTACT designed for optimal connectivity in MagnaMate™ ATHP Mini series applications. Featuring a durable 2.5mm gold-plated contact, this male connector ensures reliable signal transmission in demanding environments. The stamped contact design and 4mm² wire size guarantee secure crimp termination, making it ideal for industrial and commercial use. With a current rating of 23A, it meets the most stringent power requirements with ease. Trust in the SP12A1G15-10 for unbeatable performance in your connectivity solutions.