| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SP12A1G15 |
| Series: | MagnaMate™ ATHP Mini |
| Gender: | Male |
| Contact Plating: | Gold |
| Contact Size: | 2.5 mm |
| Wire Size: | 16 - 12 AWG |
| Contact Design: | Stamped |
| Current Rating: | 23 A |
| Contact Insert Type: | Pin |
| Contact Termination: | Crimp |
| SKU: | AMESP12A1G15 |
SP12A1G15
Specifications
Detailed Description
Introducing the SP12A1G15, a high-performance PIN CONTACT designed for seamless connectivity in critical applications. With a contact size of 2.5mm and featuring premium Gold plating, this male connector ensures reliable transmission with minimal signal loss. The stamped contact design and crimp termination offer secure attachment to 16-12 AWG wires, guaranteeing robust connections even in harsh environments. Part of the MagnaMate™ ATHP Mini series, this contact is optimized for high current applications, boasting a 23A current rating. Trust in the SP12A1G15 for superior performance in aerospace, defense, and other hi-rel industries.

