| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SP12A1G30-10 |
| Series: | MagnaMate™ ATHP Mini |
| Gender: | Male |
| Contact Plating: | Gold |
| Contact Size: | 2.5 mm |
| Wire Size: | 4 mm² |
| Contact Design: | Stamped |
| Current Rating: | 23 A |
| Contact Insert Type: | Pin |
| Contact Termination: | Crimp |
| SKU: | AMESP12A1G30-10 |
SP12A1G30-10
Specifications
Detailed Description
Introducing the SP12A1G30-10, a high-performance PIN CONTACT designed for reliable connectivity in demanding environments. With a contact size of 2.5mm and 30 gold plating, this male connector ensures optimal signal transmission with minimal interference. Featuring a stamped contact design and crimp termination, it offers secure and durable attachment to wires up to 4mm². Part of the MagnaMate™ ATHP Mini series, this pin contact is perfect for applications requiring a current rating of up to 23A. Whether used in aerospace, military, or industrial settings, this connector guarantees top-notch performance and longevity. Trust the SP12A1G30-10 for your critical connectivity needs.

