| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SP12A1G30 |
| Series: | MagnaMate™ ATHP Mini |
| Gender: | Male |
| Contact Plating: | Gold |
| Contact Size: | 2.5 mm |
| Wire Size: | 16 - 12 AWG |
| Contact Design: | Stamped |
| Current Rating: | 23 A |
| Contact Insert Type: | Pin |
| Contact Termination: | Crimp |
| SKU: | AMESP12A1G30 |
SP12A1G30
Specifications
Detailed Description
Introducing the PIN CONTACT, 2.5MM, 30 GOLD P, part of the MagnaMate™ ATHP Mini series. Specifically designed for male connectors, this gold-plated contact ensures optimal conductivity and durability. With a contact size of 2.5mm and compatibility with wire sizes ranging from 16 to 12 AWG, it guarantees a secure and reliable connection. The stamped contact design and crimp termination method further enhance its performance. Rated for a maximum current of 23A, this pin contact is ideal for high-power applications. Whether used in industrial machinery, automotive systems, or aerospace equipment, it meets the demands of even the most rigorous environments. Trust in the SP12A1G30 for efficient and long-lasting connectivity.

