SP20W1F

Heilind Number:AMESP20W1F
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SP20W1F
ECAD Model:
3D Model

Description:

STMP & FORM 20AWG CONT,

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SP20W1F
Series:ecomate Aquarius
Gender:Male
Contact Size:20
Contact Type:Crimp
Maximum Contact Resistance:<15m
SKU:AMESP20W1F