| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SP24W1G10 |
| Gender: | Male |
| Series: | ecomate Aquarius |
| Contact Type: | Crimp |
| Contact Plating: | Gold |
| Contact Size: | 20 |
| Maximum Contact Resistance: | <15m |
| SKU: | AMESP24W1G10 |
SP24W1G10
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | PCN-EMC-122018 - Discontinuance. | Download | |||

