SS12A1F-10

Heilind Number:AMESS12A1F-10
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SS12A1F-10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET CONTACT, 2.5MM, GOLD FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SS12A1F-10
Series:MagnaMate™ ATHP
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Contact Size:2.5 mm
Mating Cycles:100 cycle
Wire Size:4 mm²
Contact Design:Stamped
Current Rating:23 A
Voltage Rating:1000 V
SKU:AMESS12A1F-10

Detailed Description

Introducing the SS12A1F-10, a high-performance SOCKET CONTACT designed for the MagnaMate™ ATHP series. This female contact features a durable Copper Alloy construction with Gold Over Nickel plating, ensuring reliable connectivity in even the harshest environments. With a contact size of 2.5mm and a wire size of 4mm², it is suitable for a wide range of applications. Rated for 23A at 1000V, this contact is capable of handling high power loads with ease. Its stamped contact design and IP67 rating guarantee long-lasting performance, even in demanding conditions. With a wide operating temperature range of -40°C to 130°C and a mating cycle of 100, this contact is a dependable solution for your circular connector needs. Upgrade your connectivity with the SS12A1F-10.