SS12A1F

Heilind Number:AMESS12A1F
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SS12A1F
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET CONTACT, STAMPED, GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SS12A1F
Series:MagnaMate™ ATHP
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Contact Size:2.5 mm
Mating Cycles:100 cycle
Wire Size:14 - 12 AWG
Contact Design:Stamped
Current Rating:23 A
Voltage Rating:1000 V
SKU:AMESS12A1F

Detailed Description

Introducing the SS12A1F Socket Contact, a crucial component in the MagnaMate™ ATHP series for high-performance circular connectors. This female contact features a durable copper alloy construction with gold plating, ensuring reliable conductivity in various environments. With a wide operating temperature range of -40°C to 130°C and an IP67 rating for dust and water resistance, it is suitable for industrial and outdoor applications. The stamped contact design and 2.5mm size accommodate 14-12 AWG wire, providing a secure and efficient connection. Rated for 23A at 1000V, this contact guarantees optimal electrical performance. With a lifecycle of 100 mating cycles, it offers long-lasting durability. Trust the SS12A1F for seamless connectivity in your critical systems.