SS12A1G10-10

Heilind Number:AMESS12A1G10-10
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SS12A1G10-10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET CONTACT, 2.5MM, 10 GOL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SS12A1G10-10
Series:MagnaMate™ ATHP
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Contact Size:2.5 mm
Mating Cycles:100 cycle
Wire Size:4 mm²
Contact Design:Stamped
Current Rating:23 A
Voltage Rating:1000 V
SKU:AMESS12A1G10-10

Detailed Description

Introducing the SS12A1G10-10, a high-performance SOCKET CONTACT designed for the MagnaMate™ ATHP series. Featuring a female gender and constructed with durable Copper Alloy, this contact ensures reliable connectivity in demanding environments. With Gold Over Nickel plating, it offers excellent corrosion resistance and conductivity. Operating efficiently in temperatures ranging from -40°C to 130°C and boasting an IP67 rating, it guarantees durability in extreme conditions. The 2.5mm contact size, stamped design, and 100 mating cycles make it ideal for high-reliability applications. With a wire size of 4 mm², it can handle a current rating of 23A and a voltage rating of 1000V, meeting stringent performance requirements. Perfect for Circular Connector Accessories & Components, Circular Connector Contacts, and more, the SS12A1G10-10 is a dependable choice for your connectivity needs.