SS12A1G15-10

Heilind Number:AMESS12A1G15-10
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SS12A1G15-10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET CONTACT, 2.5MM, 15 GOL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SS12A1G15-10
Series:MagnaMate™ ATHP
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Contact Size:2.5 mm
Mating Cycles:100 cycle
Wire Size:4 mm²
Contact Design:Stamped
Current Rating:23 A
Voltage Rating:1000 V
SKU:AMESS12A1G15-10

Detailed Description

Introducing the SS12A1G15-10 SOCKET CONTACT, a crucial component in the MagnaMate™ ATHP series designed for high-performance applications. This Female contact boasts a durable Copper Alloy construction with Gold Over Nickel plating, ensuring reliable conductivity and corrosion resistance. With a contact size of 2.5mm and a maximum operating temperature of 130°C, it is ideal for demanding environments. The stamped contact design offers precision and durability, rated for 100 mating cycles. Suitable for wire sizes up to 4mm², it can handle a current of 23A and a voltage of 1000V. With an IP67 rating, it guarantees protection against dust and water ingress. Trust in the SS12A1G15-10 for seamless connectivity in Circular Connector Accessories & Components, hi-rel applications, and beyond.