| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SS12A1G15 |
| Series: | MagnaMate™ ATHP |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 12 AWG |
| Contact Design: | Stamped |
| Current Rating: | 23 A |
| Voltage Rating: | 1000 V |
| SKU: | AMESS12A1G15 |
SS12A1G15
Specifications
Detailed Description
Introducing the SS12A1G15, a high-performance SOCKET CONTACT from the MagnaMate™ ATHP series. Specifically designed for demanding applications, this female contact features a robust construction with stamped copper alloy and gold over nickel plating, ensuring reliable conductivity even in harsh environments. With a contact size of 2.5mm and a wire size compatibility of 14-12 AWG, it offers versatility in various circuit connections. Operating between -40°C to 130°C and IP67 rated, it guarantees durability and protection against extreme temperatures and moisture. Boasting a current rating of 23A and a voltage rating of 1000V, it is suitable for power-intensive tasks. The contact design, with 100 mating cycles, ensures long-lasting performance. Ideal for circular connector applications, this contact is a vital component in maintaining efficient and secure connectivity in industrial settings. Upgrade your connectivity solutions with the SS12A1G15 for unparalleled performance and reliability.

