| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SS12A1G30-10 |
| Series: | MagnaMate™ ATHP |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 100 cycle |
| Wire Size: | 4 mm² |
| Contact Design: | Stamped |
| Current Rating: | 23 A |
| Voltage Rating: | 1000 V |
| SKU: | AMESS12A1G30-10 |
SS12A1G30-10
Specifications
Detailed Description
Introducing the SS12A1G30-10, a high-performance SOCKET CONTACT designed for seamless connectivity in demanding environments. Part of the MagnaMate™ ATHP series, this Female contact boasts superior durability and reliability. Crafted from Copper Alloy with Gold Over Nickel plating, it ensures optimal conductivity and corrosion resistance. With a contact size of 2.5mm and a wire size of 4mm², it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40°C to 130°C, it is IP67 rated for protection against dust and water ingress. The stamped contact design, combined with a mating cycle of 100, guarantees long-lasting performance. With a current rating of 23A and voltage rating of 1000V, it is ideal for use in Circular Connector Accessories & Components, Circular Connector Contacts, and more. Trust in the reliability and quality of the SS12A1G30-10 for your connectivity needs.

