SS12A1T-10

Heilind Number:AMESS12A1T-10
Manufacturer:Amphenol Sine Systems
Manufacturer Number:SS12A1T-10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET CONTACT, 2.5MM, TIN PLA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems SS12A1T-10
Series:MagnaMate™ ATHP
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Tin Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Contact Size:2.5 mm
Mating Cycles:100 cycle
Wire Size:4 mm²
Contact Design:Stamped
Current Rating:23 A
Voltage Rating:1000 V
SKU:AMESS12A1T-10

Detailed Description

Introducing the Socket Contact, 2.5mm, Tin Plated ( SS12A1T-10) from the MagnaMate™ ATHP series. This Female contact features a durable Copper Alloy construction with Tin Over Nickel plating, ensuring reliable performance in a wide range of applications. With a maximum operating temperature of 130°C and a minimum of -40°C, it is suitable for use in harsh environmental conditions. Rated for IP67 protection, it offers excellent resistance to dust and water ingress. The Stamped contact design and 2.5mm size make it compatible with a variety of circular connectors. With a current rating of 23A and a voltage rating of 1000V, it is ideal for high-power applications. Designed for longevity, it offers a mating cycle of 100 cycles. Perfect for use in Circular Connector Accessories & Components, this contact is a valuable addition to any connector assembly.