| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SS20M2F |
| Series: | ecomate Aquarius |
| SKU: | AMESS20M2F |
SS20M2F
| Heilind Number: | AMESS20M2F |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | SS20M2F |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Socket Contact, Stamped, Size 16,Gold Flash over Nickel, Wire Range .34-.50mm², 22-20 AWG, with 3 Tangs
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems RTS6BS14N12S03 | Plug, 12 Position, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing | ![]() |
| Amphenol Sine Systems SP20M2F | Pin Contact, Stamped, Size 16,Gold Flash over Nickel, Wire Range .34-.50mm², 22-20 AWG, with 3 Tangs | ![]() |


