T3201004U

Heilind Number:AMET3201004U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3201004U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3201004U
Series:C091 M16-A
Gender:Female
Number of Contacts:2
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMET3201004U

Detailed Description

Introducing the T3201004U, part of the C091 M16-A series of circular DIN connectors. Designed for female gender, this connector features two contacts for secure and reliable connections. With a solder termination method and silver contact plating, it ensures optimal conductivity. Operating temperature ranging from -40°C to 100°C and an IP40 rating make it suitable for diverse environments. The screw mating type and straight mount angle facilitate easy installation. With a shielded design, it offers enhanced protection against electromagnetic interference. Accommodating 20 AWG wire size, it has a current rating of 10A and voltage rating of 300V. Ideal for various applications, this connector guarantees durability with 500 mating cycles. Explore its high-quality performance in the realm of circular connectors and accessories.