T 3260 002

Heilind Number:AMET 3260 002
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3260 002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3260 002
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3260 002

Detailed Description

The T 3260 002 Male Cable Connector is a reliable and durable solution for your connectivity needs. Constructed with high-quality Die Cast Zinc housing material, this connector ensures robust performance in various applications. With three silver-plated contacts and a solder termination method, it guarantees secure and efficient signal transmission. Operating within a wide temperature range from -40°C to 100°C and boasting an IP40 rating for dust protection, it is suitable for use in demanding environments. The M16 shell size, straight mount angle, and screw mating type simplify installation. With a 500-cycle mating life and RoHS compliance, it meets industry standards for quality and reliability. Rated for 10A at 250V and 300V, with a wire size of 20 AWG, this connector is ideal for power and data applications. Upgrade your connectivity setup with the T 3260 002.