T 3260 004

Heilind Number:AMET 3260 004
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3260 004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR 3WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3260 004
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3260 004

Detailed Description

Introducing the T 3260 004, a robust Male Cable Connector designed for seamless three-way connections. Constructed with high-quality Die Cast Zinc housing, this connector ensures durability in various applications. Featuring solder termination and silver contact plating, it guarantees reliable conductivity. With an IP40 rating, it offers protection against dust and water ingress. The M16 shell size, straight mount angle, and screw mating type make installation easy. Rated for 10A current and 250V/300V voltage, it meets stringent performance standards. RoHS compliant and suitable for 20 AWG wire size, this connector is ideal for Circular DIN applications. Upgrade your connectivity with the T 3260 004.