T 3260 013

Heilind Number:AMET 3260 013
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3260 013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3260 013
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMET 3260 013

Detailed Description

Introducing the T 3260 013 Male Cable Connector, a rugged and reliable solution for your connectivity needs. This connector, featuring a durable Die Cast Zinc housing, is designed for optimal performance in demanding environments. With three silver-plated contacts and a solder termination method, it ensures secure and low-resistance connections. The M16 shell size, straight mount angle, and IP40 rating make it suitable for a wide range of applications. Rated for 10A at 250V, this connector is perfect for power and signal transmission. RoHS compliant and with a wide operating temperature range from -40°C to 100°C, it meets international standards for quality and safety. Trust in the T 3260 013 for seamless and efficient connectivity in your projects.