T 3260 018

Heilind Number:AMET 3260 018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3260 018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3260 018
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:10 A
Voltage Rating:250 V, 300 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3260 018

Detailed Description

Introducing the T 3260 018, a high-performance male cable connector designed for seamless connectivity in industrial environments. Crafted with precision using durable die-cast zinc housing, this connector ensures reliable operation even in harsh conditions. Featuring three gold-plated contacts for optimal signal transmission, it guarantees a secure and efficient connection. With a wide operating temperature range from -40°C to 100°C and IP40 rating, it offers robust protection against dust and moisture. The M16 shell size, cable mount design, and straight mount angle make installation easy and convenient. Rated for 10A current and 250V/300V voltage, this connector is suitable for a variety of applications. RoHS compliant and in stock for immediate shipment, the T 3260 018 is the perfect choice for demanding industrial connectivity needs.